
PKG.2B.314.CLLD62 | |
|---|---|
DigiKey Part Number | 1124-PKG.2B.314.CLLD62-ND |
Manufacturer | |
Manufacturer Product Number | PKG.2B.314.CLLD62 |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PKG.2B.314.CLLD62 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 314 | Features Backshell |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 69,97080 € | 1.749,27 € |
| Unit Price without VAT: | 69,97080 € |
|---|---|
| Unit Price with VAT: | 83,26525 € |

