
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nut, Front | |
For Use With/Related Products | 1P Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,10900 € | 21,09 € |
| 25 | 1,97600 € | 49,40 € |
| 50 | 1,88160 € | 94,08 € |
| 100 | 1,79170 € | 179,17 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

