
PKG.1B.310.CLLD72Z | |
|---|---|
DigiKey Part Number | PKG.1B.310.CLLD72Z-ND |
Manufacturer | |
Manufacturer Product Number | PKG.1B.310.CLLD72Z |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,30160 € | 2.365,08 € |
| Unit Price without VAT: | 47,30160 € |
|---|---|
| Unit Price with VAT: | 56,28890 € |

