Image for PKG.0B.JB3.CASE30G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKG.0B.JB3.CASE30G

DigiKey Part Number
PKG.0B.JB3.CASE30G-ND
Manufacturer
Manufacturer Product Number
PKG.0B.JB3.CASE30G
Description
CONN FIBER RECEPT SMPLX 430UM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector Simplex 430µm Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Connector Type
Receptacle
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
400µm
Fiber Cladding Diameter
430µm
Cable Diameter
3.4mm
Mounting Type
Panel Mount, Bulkhead
Fastening Type
Push-Pull
Housing Color
Silver
Boot Color
Gray
Ingress Protection
IP50 - Dust Protected
Features
Strain Relief
Attenuation - Typ
-1.13dB
Reflection
-
Housing Material
Brass
Ferrule Material
Metal
Body Material
-
Operating Temperature
-40°C ~ 80°C
Mating Cycles
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
101.189,34900 €11.893,49 €
Unit Price without VAT:1.189,34900 €
Unit Price with VAT:1.415,32531 €