PKC.M0.7GL.NG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: 23,05000 €
Datasheet
7 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKC.M0.7GL.NG

DigiKey Part Number
PKC.M0.7GL.NG-ND
Manufacturer
Manufacturer Product Number
PKC.M0.7GL.NG
Description
CONN RCPT FMALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
PKC.M0.7GL.NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
C
Mfr
Primary Material
Plastic
Series
Shell Material
Polysulfone (PSU)
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Gray
Connector Type
Ingress Protection
IP50 - Dust Protected
Number of Positions
7
Shielding
Shell Size - Insert
M07
Current Rating (Amps)
5A
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-50°C ~ 150°C
Mounting Feature
Front and Rear Side Nut
Insert Material
Polyetheretherketone (PEEK)
Termination
Solder
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Fastening Type
Push-Pull, Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G51ME7-P07QF00-0070ODU01907-G51ME7-P07QF00-0070-ND23,05000 €Similar
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
1018,30300 €183,03 €
Manufacturers Standard Package
Unit Price without VAT:18,30300 €
Unit Price with VAT:21,78057 €