
PKB.M1.0SL.NZ | |
|---|---|
DigiKey Part Number | PKB.M1.0SL.NZ-ND |
Manufacturer | |
Manufacturer Product Number | PKB.M1.0SL.NZ |
Description | CONN RCPT FMALE 10POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PKB.M1.0SL.NZ Models |
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 10 | Shielding |
Shell Size - Insert M10 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,57800 € | 265,78 € |
| Unit Price without VAT: | 26,57800 € |
|---|---|
| Unit Price with VAT: | 31,62782 € |

