Similar

PKB.M0.5GL.LG | |
|---|---|
DigiKey Part Number | PKB.M0.5GL.LG-ND |
Manufacturer | |
Manufacturer Product Number | PKB.M0.5GL.LG |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 5 | Shielding |
Shell Size - Insert M05 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G51MC7-P05LJG0-0070 | ODU | 2 | G51MC7-P05LJG0-0070-ND | 19,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,14600 € | 161,46 € |
| Unit Price without VAT: | 16,14600 € |
|---|---|
| Unit Price with VAT: | 19,21374 € |


