
Category | Orientation B |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Discontinued at DigiKey | Color Blue, Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 | Shielding |
Shell Size - Insert M04 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |

