
PKB.1B.304.CYMD42 | |
|---|---|
DigiKey Part Number | PKB.1B.304.CYMD42-ND |
Manufacturer | |
Manufacturer Product Number | PKB.1B.304.CYMD42 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.122" ~ 0.165" (3.10mm ~ 4.20mm) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation B | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,84360 € | 2.242,18 € |
| Unit Price without VAT: | 44,84360 € |
|---|---|
| Unit Price with VAT: | 53,36388 € |

