
PKA.M1.0GL.NR | |
|---|---|
DigiKey Part Number | 1124-PKA.M1.0GL.NR-ND |
Manufacturer | |
Manufacturer Product Number | PKA.M1.0GL.NR |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polysulfone (PSU) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 10 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert M10 | Shielding |
Mounting Type Panel Mount, Through Hole | Operating Temperature -50°C ~ 150°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,47900 € | 264,79 € |
| Unit Price without VAT: | 26,47900 € |
|---|---|
| Unit Price with VAT: | 31,51001 € |

