
PKA.M0.8SL.LR | |
|---|---|
DigiKey Part Number | PKA.M0.8SL.LR-ND |
Manufacturer | |
Manufacturer Product Number | PKA.M0.8SL.LR |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray, Red |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 8 | Shielding |
Shell Size - Insert M08 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,29900 € | 212,99 € |
| Unit Price without VAT: | 21,29900 € |
|---|---|
| Unit Price with VAT: | 25,34581 € |

