Similar

PKA.M0.8GL.NV | |
|---|---|
DigiKey Part Number | PKA.M0.8GL.NV-ND |
Manufacturer | |
Manufacturer Product Number | PKA.M0.8GL.NV |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PKA.M0.8GL.NV Models |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray, Green |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 8 | Shielding |
Shell Size - Insert M08 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -50°C ~ 150°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G51MA7-P08QF00-0050 | ODU | 0 | 1907-G51MA7-P08QF00-0050-ND | 24,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,64900 € | 196,49 € |
| Unit Price without VAT: | 19,64900 € |
|---|---|
| Unit Price with VAT: | 23,38231 € |


