Similar

PKA.M0.2GL.LN | |
|---|---|
DigiKey Part Number | 1124-PKA.M0.2GL.LN-ND |
Manufacturer | |
Manufacturer Product Number | PKA.M0.2GL.LN |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation A |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert M02 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 150°C |
Mounting Feature Bulkhead - Rear Side Nut | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G51MA7-P02LPH0-0080 | ODU | 4 | G51MA7-P02LPH0-0080-ND | 14,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,19300 € | 131,93 € |
| Unit Price without VAT: | 13,19300 € |
|---|---|
| Unit Price with VAT: | 15,69967 € |


