
PHW.2B.314.XLAD52Z | |
|---|---|
DigiKey Part Number | PHW.2B.314.XLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | PHW.2B.314.XLAD52Z |
Description | CONN RCPT MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 6.5A |
Shell Size - Insert 314 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation W | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 103,29420 € | 5.164,71 € |
| Unit Price without VAT: | 103,29420 € |
|---|---|
| Unit Price with VAT: | 122,92010 € |

