
PHS.1F.307.XLC | |
|---|---|
DigiKey Part Number | PHS.1F.307.XLC-ND |
Manufacturer | |
Manufacturer Product Number | PHS.1F.307.XLC |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7A |
Shell Size - Insert 307 | Cable Opening 0.421" (10.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -15°C ~ 200°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation S | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aerospace |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,37000 € | 171,37 € |
| Unit Price without VAT: | 171,37000 € |
|---|---|
| Unit Price with VAT: | 203,93030 € |

