
PHR.3K.03A.CLZT66Z | |
|---|---|
DigiKey Part Number | PHR.3K.03A.CLZT66Z-ND |
Manufacturer | |
Manufacturer Product Number | PHR.3K.03A.CLZT66Z |
Description | CONN FBR OPTIC RCPT HSG FOR F2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For F2 Contacts |
Datasheet | Datasheet |
EDA/CAD Models | PHR.3K.03A.CLZT66Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
For Use With/Related Products | F2 Contacts | |
Simplex/Duplex | Duplex | |
Cable Diameter | 0.22" ~ 0.26" (5.6mm ~ 6.5mm) | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Brass | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Keyed | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -55°C ~ 200°C | |
Housing Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,80000 € | 126,80 € |
| Unit Price without VAT: | 126,80000 € |
|---|---|
| Unit Price with VAT: | 150,89200 € |

