
PHP.2F.319.CLM | |
|---|---|
DigiKey Part Number | 1124-PHP.2F.319.CLM-ND |
Manufacturer | |
Manufacturer Product Number | PHP.2F.319.CLM |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Shielding |
Shell Size - Insert 319 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation P | Applications Aerospace |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,18000 € | 170,18 € |
| Unit Price without VAT: | 170,18000 € |
|---|---|
| Unit Price with VAT: | 202,51420 € |

