
PHP.0F.902.XLK | |
|---|---|
DigiKey Part Number | 1124-PHP.0F.902.XLK-ND |
Manufacturer | |
Manufacturer Product Number | PHP.0F.902.XLK |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 902 | Cable Opening 0.150" ~ 0.354" (3.80mm ~ 9.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -15°C ~ 200°C |
Termination Crimp | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation P | Applications Aerospace |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,60000 € | 262,60 € |
| Unit Price without VAT: | 262,60000 € |
|---|---|
| Unit Price with VAT: | 312,49400 € |

