
PHN.1F.305.XLM | |
|---|---|
DigiKey Part Number | PHN.1F.305.XLM-ND |
Manufacturer | |
Manufacturer Product Number | PHN.1F.305.XLM |
Description | CONN RCPT FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 305 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 9A | |
Voltage Rating | - | |
Cable Opening | 0.421" (10.70mm) | |
Operating Temperature | -15°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,11000 € | 116,11 € |
| 10 | 98,70300 € | 987,03 € |
| 25 | 92,53000 € | 2.313,25 € |
| 50 | 88,11920 € | 4.405,96 € |
| 100 | 85,07030 € | 8.507,03 € |
| Unit Price without VAT: | 116,11000 € |
|---|---|
| Unit Price with VAT: | 138,17090 € |

