
PHJ.5B.474.CLAY18 | |
|---|---|
DigiKey Part Number | 1124-PHJ.5B.474.CLAY18-ND |
Manufacturer | |
Manufacturer Product Number | PHJ.5B.474.CLAY18 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 14 | Shielding |
Shell Size - Insert 474 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.591" ~ 0.709" (15.00mm ~ 18.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 723,48700 € | 7.234,87 € |
| Unit Price without VAT: | 723,48700 € |
|---|---|
| Unit Price with VAT: | 860,94953 € |

