
PHJ.2B.304.CLAD99 | |
|---|---|
DigiKey Part Number | 1124-PHJ.2B.304.CLAD99-ND |
Manufacturer | |
Manufacturer Product Number | PHJ.2B.304.CLAD99 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.362" ~ 0.390" (9.20mm ~ 9.90mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,19500 € | 481,95 € |
| Unit Price without VAT: | 48,19500 € |
|---|---|
| Unit Price with VAT: | 57,35205 € |

