
PHJ.0B.309.CLAD56 | |
|---|---|
DigiKey Part Number | 1124-PHJ.0B.309.CLAD56-ND |
Manufacturer | |
Manufacturer Product Number | PHJ.0B.309.CLAD56 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHJ.0B.309.CLAD56 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 9 | Shielding |
Shell Size - Insert 309 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.205" ~ 0.220" (5.20mm ~ 5.60mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,25300 € | 332,53 € |
| Unit Price without VAT: | 33,25300 € |
|---|---|
| Unit Price with VAT: | 39,57107 € |

