Image for PHG.RR.313.GLM40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHG.RR.313.GLM40

DigiKey Part Number
1124-PHG.RR.313.GLM40-ND
Manufacturer
Manufacturer Product Number
PHG.RR.313.GLM40
Description
Circular Plastic Push-Pull
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyetheretherketone (PEEK)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
13
Shielding
Shell Size - Insert
313
Cable Opening
0.039" ~ 0.157" (1.00mm ~ 4.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull
Contact Material
Bronze
Orientation
G
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Plastic
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
5026,05660 €1.302,83 €
Manufacturers Standard Package
Unit Price without VAT:26,05660 €
Unit Price with VAT:31,00735 €