
PHG.RR.313.ALM40 | |
|---|---|
DigiKey Part Number | PHG.RR.313.ALM40-ND |
Manufacturer | |
Manufacturer Product Number | PHG.RR.313.ALM40 |
Description | CONN RCPT 13POS CRIMP 22-32AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector Crimp 22-32 AWG |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer LEMO | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-32 AWG |
Contact Type Female Socket | Color Blue |
Number of Positions 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,06160 € | 1.403,08 € |
| Unit Price without VAT: | 28,06160 € |
|---|---|
| Unit Price with VAT: | 33,39330 € |

