
PHG.5B.330.CYMD17 | |
|---|---|
DigiKey Part Number | 1124-PHG.5B.330.CYMD17-ND |
Manufacturer | |
Manufacturer Product Number | PHG.5B.330.CYMD17 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 30 | Shielding |
Shell Size - Insert 330 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.614" ~ 0.689" (15.60mm ~ 17.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 488,57900 € | 4.885,79 € |
| Unit Price without VAT: | 488,57900 € |
|---|---|
| Unit Price with VAT: | 581,40901 € |

