
PHG.4K.316.CYMC12 | |
|---|---|
DigiKey Part Number | 1124-PHG.4K.316.CYMC12-ND |
Manufacturer | |
Manufacturer Product Number | PHG.4K.316.CYMC12 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 316 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.476" ~ 0.504" (12.10mm ~ 12.80mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,82000 € | 199,82 € |
| 10 | 169,87300 € | 1.698,73 € |
| 25 | 159,25240 € | 3.981,31 € |
| 50 | 154,22480 € | 7.711,24 € |
| Unit Price without VAT: | 199,82000 € |
|---|---|
| Unit Price with VAT: | 237,78580 € |

