
PHG.3P.314.NLYD75G | |
|---|---|
DigiKey Part Number | 1124-PHG.3P.314.NLYD75G-ND |
Manufacturer | |
Manufacturer Product Number | PHG.3P.314.NLYD75G |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Ground |
Number of Positions 14 | Shielding |
Shell Size - Insert 314 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.264" ~ 0.295" (6.70mm ~ 7.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Polysulfone (PSU) |
Orientation G | Contact Material Bronze |
Primary Material Plastic | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,54030 € | 10.154,03 € |
| Unit Price without VAT: | 101,54030 € |
|---|---|
| Unit Price with VAT: | 120,83296 € |

