
PHG.3P.306.NLWD75N | |
|---|---|
DigiKey Part Number | PHG.3P.306.NLWD75N-ND |
Manufacturer | |
Manufacturer Product Number | PHG.3P.306.NLWD75N |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.3P.306.NLWD75N Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP61 - Dust Tight |
Connector Type | Features Backshell, Ground |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 6A |
Shell Size - Insert 306 | Cable Opening 0.264" ~ 0.295" (6.70mm ~ 7.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,02500 € | 9.202,50 € |
| Unit Price without VAT: | 92,02500 € |
|---|---|
| Unit Price with VAT: | 109,50975 € |

