
PHG.3K.93R.CLLT90Z | |
|---|---|
DigiKey Part Number | PHG.3K.93R.CLLT90Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.3K.93R.CLLT90Z |
Description | CONN RCPT FMALE 18P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Fiber Optic) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.3K.93R.CLLT90Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 18 (16 + 2 Fiber Optic) | Shielding |
Shell Size - Insert 93R | Current Rating (Amps) 5.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 124,82500 € | 1.248,25 € |
| Unit Price without VAT: | 124,82500 € |
|---|---|
| Unit Price with VAT: | 148,54175 € |

