
PHG.3K.856.CLLK153 | |
|---|---|
DigiKey Part Number | PHG.3K.856.CLLK153-ND |
Manufacturer | |
Manufacturer Product Number | PHG.3K.856.CLLK153 |
Description | CONN RCPT FMALE 18P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 18 (16 + 2 Coax) | Current Rating (Amps) 7A |
Shell Size - Insert 856 | Cable Opening 0.555" ~ 0.591" (14.10mm ~ 15.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 175,50920 € | 4.387,73 € |
| Unit Price without VAT: | 175,50920 € |
|---|---|
| Unit Price with VAT: | 208,85595 € |

