
PHG.3K.03C.CLZT76Z | |
|---|---|
DigiKey Part Number | PHG.3K.03C.CLZT76Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.3K.03C.CLZT76Z |
Description | CONN FBR OPTIC RCPT HSG FOR F2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For F2 Contacts |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LEMO | Housing Material Brass |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Keyed, Strain Relief |
Connector Type Receptacle | Operating Temperature -50°C ~ 200°C |
For Use With/Related Products F2 Contacts | Housing Finish Chrome |
Simplex/Duplex 4-Plex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 96,06920 € | 2.401,73 € |
| Unit Price without VAT: | 96,06920 € |
|---|---|
| Unit Price with VAT: | 114,32235 € |

