
PHG.3K.03A.CLZT71Z | |
|---|---|
DigiKey Part Number | 1124-PHG.3K.03A.CLZT71Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.3K.03A.CLZT71Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Fiber Optic) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation G |
Manufacturer LEMO | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP50 - Dust Protected |
Type For Female Sockets | Features Backshell |
Number of Positions 2 (Fiber Optic) | Shielding Shielded |
Shell Size - Insert 03A | Note Contacts Sold Separately |
Contact Type Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 96,06920 € | 2.401,73 € |
| Unit Price without VAT: | 96,06920 € |
|---|---|
| Unit Price with VAT: | 114,32235 € |

