
PHG.3B.332.CLLD92Z | |
|---|---|
DigiKey Part Number | 1124-PHG.3B.332.CLLD92Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.3B.332.CLLD92Z |
Description | CIRCULAR PUSH PULL CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 32 | Shielding |
Shell Size - Insert 332 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.307" ~ 0.362" (7.80mm ~ 9.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,23000 € | 147,23 € |
| 10 | 125,15500 € | 1.251,55 € |
| 30 | 115,83133 € | 3.474,94 € |
| 50 | 111,73680 € | 5.586,84 € |
| Unit Price without VAT: | 147,23000 € |
|---|---|
| Unit Price with VAT: | 175,20370 € |

