
PHG.3B.302.CLLD12 | |
|---|---|
DigiKey Part Number | PHG.3B.302.CLLD12-ND |
Manufacturer | |
Manufacturer Product Number | PHG.3B.302.CLLD12 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.3B.302.CLLD12 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 35A |
Shell Size - Insert 302 | Cable Opening 0.425" ~ 0.469" (10.80mm ~ 11.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,86000 € | 74,86 € |
| 10 | 63,62900 € | 636,29 € |
| 30 | 58,88667 € | 1.766,60 € |
| 50 | 56,80480 € | 2.840,24 € |
| 100 | 54,09720 € | 5.409,72 € |
| Unit Price without VAT: | 74,86000 € |
|---|---|
| Unit Price with VAT: | 89,08340 € |

