
PHG.2T.514.CYMC75Z | |
|---|---|
DigiKey Part Number | 1124-PHG.2T.514.CYMC75Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.2T.514.CYMC75Z |
Description | CABLE MOUNT RECEPTACLE CAT6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.2T.514.CYMC75Z Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 514 | Cable Opening 0.280" ~ 0.295" (7.10mm ~ 7.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,48000 € | 94,48 € |
| 10 | 80,31900 € | 803,19 € |
| 30 | 74,33300 € | 2.229,99 € |
| 50 | 71,70500 € | 3.585,25 € |
| 100 | 68,28760 € | 6.828,76 € |
| Unit Price without VAT: | 94,48000 € |
|---|---|
| Unit Price with VAT: | 112,43120 € |

