
PHG.2T.316.CLLC75Z | |
|---|---|
DigiKey Part Number | 1124-PHG.2T.316.CLLC75Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.2T.316.CLLC75Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.2T.316.CLLC75Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 16 | Shielding |
Shell Size - Insert 316 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" ~ 0.295" (7.10mm ~ 7.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 € | 93,64 € |
| 10 | 79,59900 € | 795,99 € |
| 30 | 73,66767 € | 2.210,03 € |
| 50 | 71,06300 € | 3.553,15 € |
| 100 | 67,67660 € | 6.767,66 € |
| Unit Price without VAT: | 93,64000 € |
|---|---|
| Unit Price with VAT: | 111,43160 € |

