
PHG.2T.302.CYMC55Z | |
|---|---|
DigiKey Part Number | 1124-PHG.2T.302.CYMC55Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.2T.302.CYMC55Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
EDA/CAD Models | PHG.2T.302.CYMC55Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.201" ~ 0.217" (5.10mm ~ 5.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,42200 € | 544,22 € |
| Unit Price without VAT: | 54,42200 € |
|---|---|
| Unit Price with VAT: | 64,76218 € |

