Similar

PHG.2K.314.CLLC85 | |
|---|---|
DigiKey Part Number | PHG.2K.314.CLLC85-ND |
Manufacturer | |
Manufacturer Product Number | PHG.2K.314.CLLC85 |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.2K.314.CLLC85 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 6.5A |
Shell Size - Insert 314 | Cable Opening 0.319" ~ 0.335" (8.10mm ~ 8.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K12K0C-P14LFG0-8500 | ODU | 0 | 1907-K12K0C-P14LFG0-8500-ND | 120,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,13800 € | 781,38 € |
| Unit Price without VAT: | 78,13800 € |
|---|---|
| Unit Price with VAT: | 92,98422 € |


