
PHG.2K.308.KLLC85Z | |
|---|---|
DigiKey Part Number | 1124-PHG.2K.308.KLLC85Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.2K.308.KLLC85Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.2K.308.KLLC85Z Models |
Category | Shell Finish Black Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.319" ~ 0.335" (8.10mm ~ 8.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Black Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,82610 € | 6.782,61 € |
| Unit Price without VAT: | 67,82610 € |
|---|---|
| Unit Price with VAT: | 80,71306 € |

