Similar

PHG.2K.306.CLLC85 | |
|---|---|
DigiKey Part Number | 1124-PHG.2K.306.CLLC85-ND |
Manufacturer | |
Manufacturer Product Number | PHG.2K.306.CLLC85 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.319" ~ 0.335" (8.10mm ~ 8.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K12K0C-P06LPH0-8500 | ODU | 0 | 1907-K12K0C-P06LPH0-8500-ND | 97,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,78600 € | 627,86 € |
| Unit Price without VAT: | 62,78600 € |
|---|---|
| Unit Price with VAT: | 74,71534 € |


