
PHG.2K.305.CYPC55 | |
|---|---|
DigiKey Part Number | 1124-PHG.2K.305.CYPC55-ND |
Manufacturer | |
Manufacturer Product Number | PHG.2K.305.CYPC55 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 14A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.201" ~ 0.217" (5.10mm ~ 5.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 63,59680 € | 1.589,92 € |
| Unit Price without VAT: | 63,59680 € |
|---|---|
| Unit Price with VAT: | 75,68019 € |

