
PHG.1R.803.GLM8192 | |
|---|---|
DigiKey Part Number | PHG.1R.803.GLM8192-ND |
Manufacturer | |
Manufacturer Product Number | PHG.1R.803.GLM8192 |
Description | CONN INLINE RCPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 (3 + 8 Coax) Position Rectangular Receptacle Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 11 (3 + 8 Coax) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 1/0 AWG | |
Features | IP50 | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,63000 € | 177,63 € |
| Unit Price without VAT: | 177,63000 € |
|---|---|
| Unit Price with VAT: | 211,37970 € |

