Similar

PHG.1K.314.CLLC45 | |
|---|---|
DigiKey Part Number | PHG.1K.314.CLLC45-ND |
Manufacturer | |
Manufacturer Product Number | PHG.1K.314.CLLC45 |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 2A |
Shell Size - Insert 314 | Cable Opening 0.161" ~ 0.177" (4.10mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11K0C-P14LCC0-4500 | ODU | 0 | K11K0C-P14LCC0-4500-ND | 72,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,31200 € | 673,12 € |
| Unit Price without VAT: | 67,31200 € |
|---|---|
| Unit Price with VAT: | 80,10128 € |


