Similar

PHG.1K.302.CLLC60 | |
|---|---|
DigiKey Part Number | 1124-PHG.1K.302.CLLC60-ND |
Manufacturer | |
Manufacturer Product Number | PHG.1K.302.CLLC60 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.1K.302.CLLC60 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.236" (5.60mm ~ 6.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11K0C-P02LPH0-6000 | ODU | 0 | K11K0C-P02LPH0-6000-ND | 47,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,94100 € | 409,41 € |
| Unit Price without VAT: | 40,94100 € |
|---|---|
| Unit Price with VAT: | 48,71979 € |


