Similar

PHG.1B.314.CLLD62Z | |
|---|---|
DigiKey Part Number | PHG.1B.314.CLLD62Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.1B.314.CLLD62Z |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.1B.314.CLLD62Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 2A |
Shell Size - Insert 314 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K21L0C-P14MCC0-620S | ODU | 0 | 1907-K21L0C-P14MCC0-620S-ND | 56,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,88100 € | 588,81 € |
| Unit Price without VAT: | 58,88100 € |
|---|---|
| Unit Price with VAT: | 70,06839 € |


