
PHG.1B.308.CLMM31Z | |
|---|---|
DigiKey Part Number | 1124-PHG.1B.308.CLMM31Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.1B.308.CLMM31Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.106" ~ 0.122" (2.70mm ~ 3.10mm) |
Termination Crimp | Operating Temperature -40°C ~ 80°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,39800 € | 2.519,90 € |
| Unit Price without VAT: | 50,39800 € |
|---|---|
| Unit Price with VAT: | 59,97362 € |

