
PHG.1B.307.CLYD52Z | |
|---|---|
DigiKey Part Number | PHG.1B.307.CLYD52Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.1B.307.CLYD52Z |
Description | CONN RCPT FMALE 7POS GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 250°C |
Orientation G | Backshell Material, Plating Brass, Chrome |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,27600 € | 1.963,80 € |
| Unit Price without VAT: | 39,27600 € |
|---|---|
| Unit Price with VAT: | 46,73844 € |

