
PHG.1B.305.CYMD42Z | |
|---|---|
DigiKey Part Number | PHG.1B.305.CYMD42Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.1B.305.CYMD42Z |
Description | CONN RCPT FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PHG.1B.305.CYMD42Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 9A |
Shell Size - Insert 305 | Cable Opening 0.122" ~ 0.165" (3.10mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,63400 € | 386,34 € |
| Unit Price without VAT: | 38,63400 € |
|---|---|
| Unit Price with VAT: | 45,97446 € |

