Direct
Similar

PHG.0K.305.CLLC50Z | |
|---|---|
DigiKey Part Number | PHG.0K.305.CLLC50Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.0K.305.CLLC50Z |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.0K.305.CLLC50Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 6.5A |
Shell Size - Insert 305 | Cable Opening 0.181" ~ 0.197" (4.60mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0FG05S52B-IP67 | Adam Tech | 96 | 2057-MMI-M0FG05S52B-IP67-ND | 22,97000 € | Direct |
| K20K0C-P05LFG0-500S | ODU | 0 | K20K0C-P05LFG0-500S-ND | 46,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,88400 € | 328,84 € |
| Unit Price without VAT: | 32,88400 € |
|---|---|
| Unit Price with VAT: | 39,13196 € |



