
PHG.0B.304.KLLD32Z | |
|---|---|
DigiKey Part Number | 1124-PHG.0B.304.KLLD32Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.0B.304.KLLD32Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Finish Black Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.091" ~ 0.126" (2.30mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Black Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,93530 € | 2.993,53 € |
| Unit Price without VAT: | 29,93530 € |
|---|---|
| Unit Price with VAT: | 35,62301 € |

